EDAC 140-508-417-060 Pin Housing PCB 8 Pins 2mm Spacing

MPN
140-508-417-060
Brand
EDAC
EAN-13
2050009144517
Order Code
08-9909
Country of Origin
China
View Full Product Range (10)

Discontinued


The EDAC 140-508-417-060 pin housing PCB has 8 pins with a contact spacing of 2 mm, designed for precision electronic connections. This product is commonly used in various electronic and industrial applications, ensuring reliable circuitry integration. Ideal for use in PCB assemblies, it provides secure and efficient connection solutions.
Type Pin housing PCB
Number of Positions 8
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 8

Trustpilot