EDAC 140-508-415-001 PCB Pin Housing 8 Pins 2mm Spacing 1 piece.

MPN
140-508-415-001
Brand
EDAC
EAN-13
2050009143497
Order Code
08-9907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

EDAC manufactures the 140-508-415-001 pin housing PCB, featuring 8 pins with a contact spacing of 2 mm. This component provides reliable connectivity for various electronic assemblies. It is typically used in circuit boards within telecommunications and industrial equipment.
Type Pin housing PCB
Number of Positions 8
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot