EDAC 140-508-415-000 Pin Housing PCB 8 Pins 2mm Contact Spacing

MPN
140-508-415-000
Brand
EDAC
EAN-13
2050009143480
Order Code
08-9906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Manufactured by EDAC, the 140-508-415-000 pin housing PCB features 8 pins with a contact spacing of 2 mm. This component is ideal for secure and reliable connections in electronic circuit boards. Typically used in various consumer electronics and industrial equipment applications, it ensures precision and durability.
Type Pin housing PCB
Number of Positions 8
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot