EDAC 140-506-417-060 Pin Housing PCB 6 Pins 2mm Spacing 1piece

Order Code:

08-9904

Brand: EDAC MPN: 140-506-417-060 EAN-13: 2050009143466
Qty Unit Price (Ex VAT)
10+ £0.696
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
900 in stock, despatched in 4 working days

The EDAC 140-506-417-060 pin housing PCB has six pins and a contact spacing of 2 mm, providing reliable connectivity for electronic applications. Manufactured by EDAC, this component is suitable for use in circuit boards where precision and space efficiency are crucial. Typical applications include telecommunications, data systems, and various electronic assemblies.
Type Pin housing PCB
Number of Positions 6
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2mm
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot