EDAC 140-506-417-011 Pin Housing PCB 6 Pins 2mm Spacing 1 piece

MPN
140-506-417-011
Brand
EDAC
EAN-13
2050009143459
Order Code
08-9903
Country of Origin
China
View Full Product Range (10)

Discontinued


EDAC's 140-506-417-011 Pin housing PCB features six pins with a contact spacing of 2 mm. This component is known for its durability and reliable electrical connections. It is typically used in electronic devices requiring secure interconnections on printed circuit boards.
Type Pin housing PCB
Number of Positions 6
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 6

Trustpilot