EDAC 140-506-415-001 Pin Housing PCB 6 Pins 2mm Spacing

MPN
140-506-415-001
Brand
EDAC
EAN-13
2050009143442
Order Code
08-9902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

EDAC manufactures the 140-506-415-001 pin housing PCB with six pins and a 2 mm contact spacing. It ensures reliable connectivity in electronic devices due to its precise design and robust construction. This component is typically used in circuit boards for consumer electronics, industrial equipment, and telecommunications.
Type Pin housing PCB
Number of Positions 6
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot