EDAC 140-505-417-060 Pin Housing PCB 5 Pins 2mm Spacing 1 piece

MPN
140-505-417-060
Brand
EDAC
EAN-13
2050009143411
Order Code
08-9899
Country of Origin
China
View Full Product Range (10)

Discontinued


EDAC manufactures the 140-505-417-060 pin housing PCB, featuring a total of 5 pins with 2 mm contact spacing. This component is typically used in electronic circuit boards for secure and efficient connectivity. It is commonly found in various electronic applications requiring reliable pin housing solutions.
Type Pin housing PCB
Number of Positions 5
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 5

Trustpilot