EDAC 140-505-417-011 Pin Housing PCB 5 Pins 2mm Spacing

MPN
140-505-417-011
Brand
EDAC
EAN-13
2050009143404
Order Code
08-9898
Country of Origin
China
View Full Product Range (10)

Discontinued


The EDAC 140-505-417-011 is a pin housing PCB component with a total of 5 pins and a contact spacing of 2 mm. This product is typically used in electrical and electronic projects for secure and organised connections. The compact design makes it suitable for various applications in circuit assembly and prototyping.
Type Pin housing PCB
Number of Positions 5
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 5

Trustpilot