EDAC 140-505-415-001 Pin Housing PCB 5 Pins 2mm Spacing 1 piece

MPN
140-505-415-001
Brand
EDAC
EAN-13
2050009143398
Order Code
08-9897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The EDAC 140-505-415-001 is a pin housing PCB with a total of 5 pins and a contact spacing of 2 mm, suitable for precise electronic connections. Manufactured by EDAC, this component ensures reliable performance in compact designs. It is typically used in electronic devices where space optimisation and high connection integrity are required.
Type Pin housing PCB
Number of Positions 5
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot