EDAC 140-504-417-060 SMT HEADER RIGHT ANGLE 4 POSITIONS

MPN
140-504-417-060
Brand
EDAC
Order Code
22-5035
Country of Origin
China

Discontinued


EDAC 140-504-417-060 Surface Mount Type Right Angle Header 4 Positions.

This right-angle, side entry shrouded header connector has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination: Surface Mount
  • Entry Configuration: Side Entry
  • Board retention contacts available
Type Header
Number of Positions 4
Pitch 2mm
Number of Rows 1
Mouning Orientation Right angle
Connection Surface mount

Trustpilot