EDAC 140-504-417-060 Pin Housing PCB 4 Pins 2 mm Spacing

MPN
140-504-417-060
Brand
EDAC
EAN-13
2050009143374
Order Code
08-9895
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC manufactures the 140-504-417-060 pin housing PCB, which features a total of 4 pins with 2 mm contact spacing. This product is commonly used in electronic circuit board applications for connecting components securely. Its precise construction ensures reliable performance and durability in various electronic assemblies.
Type Pin housing PCB
Number of Positions 4
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 4

Trustpilot