EDAC 140-504-417-011 Pin Housing PCB 4-Pin 2mm Spacing 1piece

MPN
140-504-417-011
Brand
EDAC
EAN-13
2050009143367
Order Code
08-9894
Country of Origin
China
View Full Product Range (15)

Discontinued


EDAC manufactures the 140-504-417-011 pin housing PCB, featuring 4 pins with a contact spacing of 2 mm. This component is typically used in electronic applications where secure and compact connections are required. The high-quality design ensures reliability and durability in PCB assemblies.
Type Pin housing PCB
Number of Positions 4
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 4

Trustpilot