EDAC 140-504-415-001 Pin Housing PCB 4 Pins 2mm Contact Spacing

MPN
140-504-415-001
Brand
EDAC
EAN-13
2050009143350
Order Code
08-9893
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,914 in stock

EDAC's 140-504-415-001 pin housing PCB features a total of 4 pins with a contact spacing of 2 mm. It is typically used in electronic circuit boards for secure connectivity. This product is ideal for various applications in consumer electronics and industrial equipment.
Type Pin housing PCB
Number of Positions 4
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot