EDAC 140-504-415-000 Pin Housing PCB 4 Pins 2mm Spacing

MPN
140-504-415-000
Brand
EDAC
EAN-13
2050009143343
Order Code
08-9892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The EDAC 140-504-415-000 pin housing PCB offers a compact design with four pins and 2 mm contact spacing. It is ideal for use in various electronic board applications requiring secure and reliable connections. This product provides a single piece solution manufactured by EDAC.
Type Pin housing PCB
Number of Positions 4
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot