EDAC 140-504-210-011 CABLE MOUNT RECEPTACLE 4 POSITIONS

MPN
140-504-210-011
Brand
EDAC
Order Code
22-5008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.0078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 918 in stockContact us for additional stock

EDAC 140-504-210-011 Cable Mount Housing 4 Positions.

This cable mount housing has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These crimp style connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination options: Through Hole, Surface Mount
  • Board retention contacts available
Type Housing
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Socket
Orientation Straight

Reviews

Be the first to submit a review

Accessories


Trustpilot