EDAC 140-503-417-060 Pin Housing PCB 3 Pins 2mm Contact Spacing

MPN
140-503-417-060
Brand
EDAC
EAN-13
2050009143329
Order Code
08-9890
Country of Origin
China
View Full Product Range (15)

Discontinued


The EDAC 140-503-417-060 Pin housing PCB features three pins with a contact spacing of 2 mm, suited for secure connections. Manufactured by EDAC, this component is ideal for compact and efficient electronic systems. Typical applications include automotive, telecommunications, and consumer electronics where reliable connections are essential.
Type Pin housing PCB
Number of Positions 3
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 3

Trustpilot