EDAC 140-503-417-011 Pin Housing PCB 3 Pins 2mm Spacing 1 piece

MPN
140-503-417-011
Brand
EDAC
EAN-13
2050009143312
Order Code
08-9889
Country of Origin
China
View Full Product Range (15)

Discontinued


The EDAC 140-503-417-011 pin housing PCB features three pins with 2 mm contact spacing, ideal for compact electronic circuit designs. Manufactured by EDAC, this component is known for its reliable connectivity and precision engineering. It is commonly used in various electronic applications requiring dependable and efficient pin housings.
Type Pin housing PCB
Number of Positions 3
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 3

Trustpilot