EDAC 140-503-415-001 Pin Housing PCB 3 Pins 2mm Spacing

MPN
140-503-415-001
Brand
EDAC
EAN-13
2050009143305
Order Code
08-9888
Country of Origin
China

Discontinued


EDAC's 140-503-415-001 is a pin housing PCB with 3 pins and 2 mm contact spacing. This component is typically used in electronic circuit boards for secure and reliable connections. It is suitable for applications where compact and precise pin configurations are needed.
Type Pin housing PCB
Number of Positions 3
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 3

Trustpilot