EDAC 140-503-415-000 Pin Housing PCB 3 Pins 2 mm Spacing 1 piece

MPN
140-503-415-000
Brand
EDAC
EAN-13
2050009143299
Order Code
08-9887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

EDAC is the manufacturer of the 140-503-415-000 pin housing PCB, which features a total of 3 pins with a 2 mm contact spacing. This component typically serves applications requiring precise connectivity on printed circuit boards. The EDAC 140-503-415-000 ensures reliable electrical connections in various electronic devices.
Type Pin housing PCB
Number of Positions 3
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot