EDAC 140-502-417-060 Pin Housing PCB 2 Pins 2 mm Spacing

MPN
140-502-417-060
Brand
EDAC
EAN-13
2050009143275
Order Code
08-9885
Country of Origin
China
View Full Product Range (15)

Discontinued


The EDAC 140-502-417-060 is a pin housing PCB with 2 pins and a contact spacing of 2 mm. It is known for its durability and precise connectivity. Typically used in electronic assemblies, it ensures reliable performance in various industrial applications.
Type Pin housing PCB
Number of Positions 2
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2mm
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 2

Trustpilot