EDAC 140-502-417-011 Pin Housing PCB 2 Pins 2 mm Spacing 1 piece(s)

MPN
140-502-417-011
Brand
EDAC
EAN-13
2050009143268
Order Code
08-9884
Country of Origin
China
View Full Product Range (15)

Discontinued


The EDAC 140-502-417-011 pin housing PCB features two pins with a contact spacing of 2 mm. Manufactured by EDAC, this component is typically used in electronic circuit board applications requiring secure and reliable connections. It is often found in various industrial and consumer electronic devices.
Type Pin housing PCB
Number of Positions 2
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 2

Trustpilot