EDAC 140-502-415-001 Pin Housing PCB 2 Pins 2mm Spacing 1 piece

MPN
140-502-415-001
Brand
EDAC
EAN-13
2050009143251
Order Code
08-9883
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

EDAC manufactures the 140-502-415-001 pin housing PCB featuring 2 pins with a 2 mm contact spacing. This small component is typically used in electronic circuit boards for secure electrical connections. It is suitable for applications requiring compact and reliable pin housing solutions.
Type Pin housing PCB
Number of Positions 2
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 2

Reviews

Be the first to submit a review

Trustpilot