Economy Self-Adhesive Hazard Tape Black/Yellow 50mm x 33m

Faithfull Brand: Faithfull

Faithfull Economy Self-Adhesive Hazard Tape is ideal for marking out or cordoning off areas. The highly contrasting coloured stripes serve as a clear visual warning.

Suitable for a wide range of uses in various trades and services, including construction sites, factories, warehouses, emergency services and many other situations where safety of personnel is a priority.

This Faithfull Economy Self-Adhesive Hazard Tape has the following specification:

Length: 33m
Width: 50mm
Colour: Black/Yellow Stripes

Description Image Product Buy Pricing (Ex VAT) Colour Type
Faithfull 00225033BYTBS Economy Self-Adhesive Hazard Tape Black/Yellow 50mmx 33m
Faithfull 00225033BYTBS Economy Self-Adhesive Hazard Tape Black/Yellow 50mmx 33m
Extended range
Order code: 95-7244
MPN: 00225033BYTBS

Available to back orderPlease contact us for lead time
1+ £2.45
Price per unit Ex VAT
Black/Yellow Hazard warning tape
Faithfull 06025033RW Economy Self-Adhesive Hazard Tape Red/White 50mm x 33m
Faithfull 06025033RW Economy Self-Adhesive Hazard Tape Red/White 50mm x 33m
Standard range
Order code: 95-7245
MPN: 06025033RW

Despatched within 2 working days - 100 in stock
1+ £3.17
Price per unit Ex VAT
Red/White Hazard warning tape

Trustpilot