econ solutions Econ SENS3-3000A 3-Phase Electricity Meter, Web Interface

Image Representative of Range

econ solutions Econ SENS3-3000A 3-Phase Electricity Meter, Web Interface

MPN
econ sens3 - 3000A
EAN-13
0791688745030
Order Code
11-7389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1061.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The econ solutions Econ sens3 - 3000A electricity meter, a 3-phase device featuring a converter jack. It is designed for precise measurement of electrical consumption in industrial or commercial settings. This energy meter is ideal for monitoring and managing energy use efficiently.
Type Electricity meter (3-phase) incl. converter jack
Current (max.) 3000A
Current (min.) 3A
Current Range 3 up to 3000 A
Dim (W x H) 22.5 mm x 9.9 mm
Display Type Web-based
Height 9.9mm
Operating Voltage 230V AC
Power supply (details) 230 V/AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot