econ connect WS8G Pin Strip 8 pins 2 rows 1pc

Image Representative of Range

econ connect WS8G Pin Strip 8 pins 2 rows 1pc

MPN
WS8G
Brand
econ connect
EAN-13
2050002928954
Order Code
02-7766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

The econ connect WS8G is an 8-pin strip with 2 rows, offering a compact solution for electrical connections. Manufactured by econ connect, this part is ideal for applications requiring reliable multi-pin interfacing in electronics. It is suitable for use in circuit boards where a robust and simple pin configuration is needed.
Type Pin strip
Number of Positions 8
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 17.76 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 4
Width 17.76mm

Reviews

Be the first to submit a review

Trustpilot