econ connect WS6G WS Pin Strip 6 pins 2 rows 1pc

Image Representative of Range

econ connect WS6G WS Pin Strip 6 pins 2 rows 1pc

MPN
WS6G
Brand
econ connect
EAN-13
2050002929012
Order Code
02-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The econ connect WS6G is a pin strip featuring six pins arranged in two rows. It is commonly used in electronic projects for connecting components on printed circuit boards. This product is typically utilised for prototyping and customising electronic circuits.
Type Pin strip
Number of Positions 6
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 15.22 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 3
Width 15.22mm

Reviews

Be the first to submit a review

Trustpilot