econ connect WS40W Pin Strip 40 pins 2 rows 1pc

Image Representative of Range

econ connect WS40W Pin Strip 40 pins 2 rows 1pc

MPN
WS40W
Brand
econ connect
EAN-13
2050002926639
Order Code
02-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The econ connect WS40W pin strip is a component from econ connect featuring a total of 40 pins arranged in 2 rows. Typical applications for this pin strip include use in electronic connectors and circuit board interfaces. This component is ideal for projects requiring precise and reliable pin connections.
Type Pin strip
Number of Positions 40
Number of Rows 2
Case Material PA
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12 x 58.4 x 13.8 mm
Height 13.8mm
Length 12mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 20
Width 58.4mm

Reviews

Be the first to submit a review

Trustpilot