econ connect WS40SK Pin Strip 40 pins 2 rows 1pc

Image Representative of Range

econ connect WS40SK Pin Strip 40 pins 2 rows 1pc

MPN
WS40SK
Brand
econ connect
EAN-13
2050002928992
Order Code
02-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The econ connect WS40SK is a pin strip with 40 total pins arranged in 2 rows, offering reliable connectivity. Typically used in electronic prototyping and circuit board applications, it provides a stable interface for components. Manufactured by econ connect, this part is ideal for creating compact and robust electronic connections in various projects.
Type Pin strip
Number of Positions 40
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Light grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.4 x 61.1 x 12.5 mm
Height 12.5mm
Length 8.4mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 20
Width 61.1mm

Reviews

Be the first to submit a review

Trustpilot