econ connect WS40G Pin Strip 40 pins 2 rows 1pc

Image Representative of Range

econ connect WS40G Pin Strip 40 pins 2 rows 1pc

MPN
WS40G
Brand
econ connect
EAN-13
2050002929036
Order Code
02-7761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

econ connect manufactures the WS40G pin strip, which features a total of 40 pins arranged in 2 rows. This component is suitable for use in electronics and prototyping projects. It is commonly employed in circuit board connections and signal routing applications.
Type Pin strip
Number of Positions 40
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 58.4 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 20
Width 58.4mm

Reviews

Be the first to submit a review

Trustpilot