econ connect WS34W Pin Strip 34 pins 2 rows 1pc

Image Representative of Range

econ connect WS34W Pin Strip 34 pins 2 rows 1pc

MPN
WS34W
Brand
econ connect
EAN-13
2050002926875
Order Code
02-7760
Country of Origin
China
View Full Product Range (17)

Discontinued


The econ connect WS34W pin strip has a total of 34 pins arranged in 2 rows and is available as a single piece. This component is typically used in electronic connections where a reliable and compact pin configuration is needed. Manufactured by econ connect, it is suitable for use in prototyping, circuit boards, and electronic projects.
Type Pin strip
Number of Positions 34
Number of Rows 2
Case Material PA
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12 x 50.78 x 13.8 mm
Height 13.8mm
Length 12mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 17
Width 50.78mm

Trustpilot