econ connect WS34G Pin Strip 34 pins 2 rows 1pc

Image Representative of Range

econ connect WS34G Pin Strip 34 pins 2 rows 1pc

MPN
WS34G
Brand
econ connect
EAN-13
2050002928978
Order Code
02-7759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The econ connect WS34G is a pin strip manufactured by econ connect, featuring a total of 34 pins arranged in 2 rows. It is typically used in electronic projects for connecting circuits or boards. This single piece component is ideal for prototyping and custom hardware designs.
Type Pin strip
Number of Positions 34
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 50.78 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 17
Width 50.78mm

Reviews

Be the first to submit a review

Trustpilot