econ connect WS26G Pin Strip 26 pins 2 rows 1pc

Image Representative of Range

econ connect WS26G Pin Strip 26 pins 2 rows 1pc

Order Code:

02-7756

Brand: econ connect MPN: WS26G EAN-13: 2050002929197
Qty Unit Price (Ex VAT)
10+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
243 in stock, despatched in 4 working days

The econ connect WS26G is a pin strip featuring 26 total pins arranged in two rows. Manufactured by econ connect, it is ideal for applications requiring reliable electrical interfacing in electronic projects. This component is suitable for prototyping, circuit board connections, or any electronic assembly requiring a double-row pin configuration.
Type Pin strip
Number of Positions 26
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 40.62 x 12 mm
Height 12mm
Length 9.05mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 13
Width 40.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot