econ connect WS20SKVL Pin Strip 20 pins 2 rows 1pc

Image Representative of Range

econ connect WS20SKVL Pin Strip 20 pins 2 rows 1pc

MPN
WS20SKVL
Brand
econ connect
EAN-13
2050002929050
Order Code
02-7755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.24
10+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

econ connect manufactures the WS20SKVL pin strip, featuring 20 pins arranged in two rows. This connector is ideal for creating secure and reliable electrical connections in various electronic projects. Typical applications include circuit boards and equipment that require precise pin configurations.
Type Pin strip
Number of Positions 20
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Light grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.3 x 44.7 x 30.2 mm
Height 30.2mm
Length 8.3mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal Voltage 1000V AC
Pins per row 10
Width 44.7mm

Reviews

Be the first to submit a review

Trustpilot