econ connect WS20SK Pin Strip 20 pins 2 rows 1pc

Image Representative of Range

econ connect WS20SK Pin Strip 20 pins 2 rows 1pc

Order Code:

02-7754

Brand: econ connect MPN: WS20SK EAN-13: 2050002928855
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The econ connect WS20SK is a pin strip featuring 20 pins arranged in 2 rows. It is ideal for various electronic and prototyping applications due to its robust design. Manufactured by econ connect, this single piece component ensures reliable connections in circuits.
Type Pin strip
Number of Positions 20
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Light grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.4 x 35.7 x 12.5 mm
Height 12.5mm
Length 8.4mm
Max. temperature +105°C
Min. temperature -55°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 10
Width 35.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot