econ connect WS20G Pin Strip 20 pins 2 rows 1pc

Image Representative of Range

econ connect WS20G Pin Strip 20 pins 2 rows 1pc

MPN
WS20G
Brand
econ connect
EAN-13
2050002929173
Order Code
02-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

The econ connect WS20G is a pin strip featuring a total of 20 pins distributed across 2 rows, supplied as a single piece. Manufactured by econ connect, this component is ideal for connecting electronic circuits with precision. Typically used in prototyping and development environments, it ensures reliable electrical connections in various electronic applications.
Type Pin strip
Number of Positions 20
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 33 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 10
Width 33mm

Reviews

Be the first to submit a review

Trustpilot