econ connect WS16G Pin Strip 16 pins 2 rows 1pc

Image Representative of Range

econ connect WS16G Pin Strip 16 pins 2 rows 1pc

MPN
WS16G
Brand
econ connect
EAN-13
2050002929098
Order Code
02-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

The econ connect WS16G pin strip features 16 pins and 2 rows, making it suitable for compact and efficient electronic connections. Manufactured by econ connect, this component is ideal for use in prototyping, circuit board designs, and electronic projects. Its durable construction ensures reliable connection and ease of integration into various electronic applications.
Type Pin strip
Number of Positions 16
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 27.92 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 8
Width 27.92mm

Reviews

Be the first to submit a review

Trustpilot