econ connect WS14W Pin Strip 14 pins 2 rows

Image Representative of Range

econ connect WS14W Pin Strip 14 pins 2 rows

MPN
WS14W
Brand
econ connect
EAN-13
2050002926530
Order Code
02-7750
Country of Origin
China
View Full Product Range (17)

Discontinued


Manufactured by econ connect, the WS14W pin strip features 14 pins arranged in 2 rows. It is ideal for use in electronic applications requiring reliable connections. Typical applications include circuit board interfacing and prototyping.
Type Pin strip
Number of Positions 14
Number of Rows 2
Case Material PA
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12 x 25.38 x 13.8 mm
Height 13.8mm
Length 12mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 7
Width 25.38mm

Trustpilot