econ connect WS14G Pin Strip 14 pins 2 rows 1pc

Image Representative of Range

econ connect WS14G Pin Strip 14 pins 2 rows 1pc

MPN
WS14G
Brand
econ connect
EAN-13
2050002928831
Order Code
02-7748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.346
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Manufactured by econ connect, the WS14G pin strip features a total of 14 pins arranged in 2 rows. It is typically used for electronic connection applications requiring reliable pin alignment. This component is ideal for circuit board installations and prototyping purposes.
Type Pin strip
Number of Positions 14
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 25.38 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 7
Width 25.38mm

Reviews

Be the first to submit a review

Trustpilot