econ connect WS10W Pin Strip 10 pins 2 rows 1pc

Image Representative of Range

econ connect WS10W Pin Strip 10 pins 2 rows 1pc

MPN
WS10W
Brand
econ connect
EAN-13
2050002926431
Order Code
02-7747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

econ connect manufactures the WS10W pin strip, which features a total of 10 pins arranged in 2 rows. This component is ideal for use in electrical and electronic applications requiring a reliable connection, such as circuit boards and connectors. It is commonly used in projects needing precise pin alignment for efficient electrical conductivity.
Type Pin strip
Number of Positions 10
Number of Rows 2
Case Material PA
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12 x 20.3 x 13.8 mm
Height 13.8mm
Length 12mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 5
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot