econ connect WS10SKVL Pin Strip 10 pins 2 rows 1pc

Image Representative of Range

econ connect WS10SKVL Pin Strip 10 pins 2 rows 1pc

MPN
WS10SKVL
Brand
econ connect
EAN-13
2050002929111
Order Code
02-7746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

econ connect manufactures the WS10SKVL pin strip, featuring 10 pins arranged in 2 rows. Key attributes include durable construction for reliable connectivity. It is commonly used in electronics projects and prototyping for establishing connections on circuit boards.
Type Pin strip
Number of Positions 10
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Light grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.3 x 32 x 30.2 mm
Height 30.2mm
Length 8.3mm
Maximum Temperature +105°C
Min. temperature -55°C
Nominal Current 3A
Nominal Voltage 1000V AC
Pins per row 5
Width 32mm

Reviews

Be the first to submit a review

Trustpilot