econ connect WS10G Pin Strip 10 Pins 2 Rows 1pc

Image Representative of Range

econ connect WS10G Pin Strip 10 Pins 2 Rows 1pc

MPN
WS10G
Brand
econ connect
EAN-13
2050002927834
Order Code
02-7744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.249
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,213 in stock

econ connect manufactures the WS10G pin strip, featuring a total of 10 pins arranged in 2 rows. This component is ideal for creating secure connections in electronic circuits and projects. It is commonly used in prototyping and development boards.
Type Pin strip
Number of Positions 10
Number of Rows 2
Case Material PBT, UL94V-0
Certification marks DIN 41 651
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 9.05 x 20.3 x 12 mm
Height 12mm
Length 9.05mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pins per row 5
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot