econ connect ST37CR D-Sub Housing 37 pins Steel Black 1pc

MPN
ST37CR
Brand
econ connect
EAN-13
2050009088378
Order Code
02-7695
Country of Origin
Taiwan

Discontinued


The econ connect ST37CR D-SUB housing features a robust steel construction and accommodates 37 pins, providing durable protection for D-sub connectors. This black enclosure is designed for secure and reliable electronic connections in industrial settings. Typical applications include use in networking, telecommunications, and electronic equipment connections.
Type D-SUB housing
Case Material Steel
Connection Angle 180°
Factory colour Black
Mounting Direction 90 Degree
Mounting Type BackShell Mounting
No. of Ways 37
Number of pins 37
Packaging Type Tray
Plating Material Tin
Temperature Range -40 °C to + 105°C

Trustpilot