econ connect DC14JD20 low power Connector Socket horizontal mount 2 mm |
02-7200
|
|
Despatched within 4 working days - 487 in stock
|
10+ £0.470
Price per unit Ex VAT
|
Socket |
|
Horizontal |
|
Black |
Socket, horizontal mount |
|
Solder tag |
Socket, horizontal mount |
|
2A |
2A |
|
|
12V DC |
|
2mm |
|
|
econ connect DC17JD20 low power Connector Socket 2 mm vertical 1pc |
02-7201
|
|
Despatched within 4 working days - 304 in stock
|
10+ £0.570
Price per unit Ex VAT
|
Socket |
|
Vertical |
|
Black |
Socket, vertical vertical |
|
Solder tag |
Socket, vertical vertical |
|
2A |
2A |
|
|
12V DC |
|
2mm |
|
|
econ connect DC8J10 low power Socket horizontal mount 1 mm 1pc |
02-7202
|
|
Despatched within 4 working days - 189 in stock
|
20+ £0.318
Price per unit Ex VAT
|
Socket |
|
Horizontal |
|
Black |
Socket, horizontal mount |
|
Solder lug |
Socket, horizontal mount |
|
2A |
2A |
|
|
20V DC |
|
1mm |
|
|
econ connect DCE4A Connector Socket horizontal mount 2 mm 1pc |
02-7203
|
|
|
3+ £1.38
Price per unit Ex VAT
|
Socket |
|
Horizontal |
|
Black |
Socket, horizontal mount |
|
Solder pins |
Socket, horizontal mount |
|
5A |
5A |
|
|
24V |
|
2mm |
|
|
econ connect DCE5AL RJ45 Socket low power straight bulk 1pc |
02-7204
|
|
Despatched within 4 working days - 245 in stock
|
5+ £1.30
Price per unit Ex VAT
|
|
Socket |
|
Panel Mount |
|
RJ45 socket, straight |
Unshielded |
Solder tag |
RJ45 Socket |
8P8C |
5A |
5A |
5.6mm |
|
12V |
|
2.1mm |
10.8mm |
Bulk |
econ connect DCE5AP Connector RJ45 Socket straight 2.1mm 1pc |
02-7205
|
|
Despatched within 4 working days - 851 in stock
|
3+ £1.40
Price per unit Ex VAT
|
|
Socket |
|
Straight |
|
RJ45 socket, straight |
Unshielded |
Solder pins |
RJ45 Socket |
8P8C |
5A |
5A |
5.6mm |
Metal |
12V |
|
2.1mm |
|
|
econ connect DCE5BL RJ45 Connector low power straight 10.8 mm bulk |
02-7206
|
|
Despatched within 4 working days - 147 in stock
|
3+ £1.45
Price per unit Ex VAT
|
|
Socket |
|
Panel Mount |
|
RJ45 socket, straight |
Unshielded |
Solder tag |
RJ45 Socket |
8P8C |
5A |
5A |
5.6mm |
|
12V |
|
2.5mm |
10.8mm |
Bulk |
econ connect DCE5BP RJ45 Socket straight Connector 2.5 mm 1pc |
02-7207
|
|
Despatched within 4 working days - 455 in stock
|
3+ £1.39
Price per unit Ex VAT
|
|
Socket |
|
Straight |
|
RJ45 socket, straight |
Unshielded |
Solder pins |
RJ45 Socket |
8P8C |
5A |
5A |
5.6mm |
Metal |
12V |
10.8mm |
2.5mm |
|
|