econ connect SMZ40GTOD Pin Strip 2 rows 20 pins per row 1pc

Image Representative of Range

econ connect SMZ40GTOD Pin Strip 2 rows 20 pins per row 1pc

MPN
SMZ40GTOD
Brand
econ connect
EAN-13
2050005785769
Order Code
02-7679
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5+ £0.842
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

econ connect manufactures the SMZ40GTOD pin strip with two rows and 20 pins per row, providing reliable connectivity options. This standard pin strip is commonly used in electronic circuit assemblies and prototyping. It is ideal for use in various PCB applications due to its versatile design and secure connections.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection SMT
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material Nylon according to UL94V0
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot