econ connect SL8G2F Pin Strip 2 rows 4 pins/row standard 1pc

Image Representative of Range

econ connect SL8G2F Pin Strip 2 rows 4 pins/row standard 1pc

MPN
SL8G2F
Brand
econ connect
EAN-13
2050005790527
Order Code
02-7664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

The pin strip, manufactured by econ connect, features 2 rows with 4 pins per row, identified as model SL8G2F. This standard pin strip is designed for reliable electrical connections in electronic projects and prototyping. Typical applications include circuit board interconnections and versatile wiring setups.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot