econ connect SL8G1R2 Pin Strip 1 row 8 pins standard 1pc

Image Representative of Range

econ connect SL8G1R2 Pin Strip 1 row 8 pins standard 1pc

MPN
SL8G1R2
Brand
econ connect
EAN-13
2050005790183
Order Code
02-7663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The econ connect SL8G1R2 Pin Strip (standard) features a single row with eight pins, ideal for various electronic projects. Manufactured by econ connect, it is designed for reliable connections in circuit assemblies. Typical applications include prototyping, breadboarding, and custom electronic configurations.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot