econ connect SL8G1 Pin Strip 1 row 8 pins standard 1pc

Image Representative of Range

econ connect SL8G1 Pin Strip 1 row 8 pins standard 1pc

MPN
SL8G1
Brand
econ connect
EAN-13
2050005792965
Order Code
02-7662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,942 in stock

The econ connect SL8G1 is a standard pin strip with a single row of 8 pins. This component is ideal for circuit board connections in electronics projects. Typically used in prototype development and breadboarding, it offers reliable connectivity in various electrical applications.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot