econ connect SL6G2 Pin Strip 2 rows 3 pins/row 1pc

Image Representative of Range

econ connect SL6G2 Pin Strip 2 rows 3 pins/row 1pc

MPN
SL6G2
Brand
econ connect
EAN-13
2050005790497
Order Code
02-7660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,840 in stock

The econ connect SL6G2 pin strip is a standard component featuring 2 rows with 3 pins per row, ideal for various electronic applications. Manufactured by econ connect, this part ensures reliable connections in circuit boards. This pin strip is commonly used in prototyping and small-scale electronic projects.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot