econ connect SL6G1R2 Pin Strip 1 row 6 pins per row standard 1pc

Image Representative of Range

econ connect SL6G1R2 Pin Strip 1 row 6 pins per row standard 1pc

MPN
SL6G1R2
Brand
econ connect
EAN-13
2050005788586
Order Code
02-7659
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 780 in stock

The econ connect SL6G1R2 pin strip is a standard connector featuring a single row with six pins. Manufactured by econ connect, this component is designed for reliable connections in various electronic projects. Typical applications include use in prototyping and electronic circuit boards.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Pin shape Square
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot