econ connect SL6G1 Pin Strip standard 1 row x 6 pins 1pc

Image Representative of Range

econ connect SL6G1 Pin Strip standard 1 row x 6 pins 1pc

MPN
SL6G1
Brand
econ connect
EAN-13
2050005790145
Order Code
02-7658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,025 in stock

The econ connect SL6G1 pin strip (standard) features one row of six pins, making it useful for compact connections. This component is manufactured by econ connect and is ideal for prototyping and circuit board connections. Typically, it is used in electronic applications requiring reliable and simple pin interconnections.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Gold plated
Colour Black
Connection Solder pins
Connection Angle 180°
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Cross Section 2.54mm
Insulation Material PBT
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Pin shape Square
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot